
MCP2562FDT-H/SN | |
---|---|
DigiKey Part Number | 150-MCP2562FDT-H/SNTR-ND - Tape & Reel (TR) 150-MCP2562FDT-H/SNCT-ND - Cut Tape (CT) 150-MCP2562FDT-H/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2562FDT-H/SN |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2562FDT-H/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
25 | 0,99520 € | 24,88 € |
100 | 0,90930 € | 90,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 300 | 0,90927 € | 3 000,59 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,41600 € |