XC226796F80LACKXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE164F96F80LACFXUMA1

DigiKey Part Number
448-XE164F96F80LACFXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XE164F96F80LACFXUMA1
Description
IC MCU 16BIT 768KB FLASH 100LQFP
Customer Reference
Detailed Description
C166SV2 XE16x Microcontroller IC 16-Bit 80MHz 768KB (768K x 8) FLASH PG-LQFP-100-3
Datasheet
 Datasheet
EDA/CAD Models
XE164F96F80LACFXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C166SV2
Core Size
16-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI
Peripherals
I2S, POR, PWM, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
82K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-100-3
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.