


XDPE152C4D0000XTMA1 | |
|---|---|
DigiKey Part Number | 448-XDPE152C4D0000XTMA1TR-ND - Tape & Reel (TR) 448-XDPE152C4D0000XTMA1CT-ND - Cut Tape (CT) 448-XDPE152C4D0000XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE152C4D0000XTMA1 |
Description | IFX PRIMARION CNTRLLER |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output PG-VQFN-48-63 |
Datasheet | Datasheet |
EDA/CAD Models | XDPE152C4D0000XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 0.25V ~ 12V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 3.04V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,39100 € | 43,91 € |
| 25 | 4,06080 € | 101,52 € |
| 100 | 3,69820 € | 369,82 € |
| 250 | 3,57596 € | 893,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,20674 € | 12 826,96 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,85200 € |

