48-VFQFN EPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUA 6037F

DigiKey Part Number
TUA6037F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUA 6037F
Description
IC VIDEO TUNER 48VQFN
Customer Reference
Detailed Description
Video Tuner IC I2C NTSC, PAL PG-VQFN-48 Package
Datasheet
 Datasheet
EDA/CAD Models
TUA 6037F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Tuner
Applications
Consumer Video
Standards
NTSC, PAL
Control Interface
I2C
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.