
TLS102B0MBBOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-TLS102B0MBBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS102B0MBBOARDTOBO1 |
Description | EVAL BOARD FOR TLS102B0MB |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | TLS102B0MB - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 2V ~ 14V | |
Current - Output | 20mA | |
Voltage - Input | 4V ~ 45V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TLS102B0MB | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,22000 € | 31,22 € |
Unit Price without VAT: | 31,22000 € |
---|---|
Unit Price with VAT: | 37,46400 € |