
LD033C474KAB2A | |
|---|---|
DigiKey Part Number | 478-LD033C474KAB2ATR-ND - Tape & Reel (TR) 478-LD033C474KAB2ACT-ND - Cut Tape (CT) 478-LD033C474KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD033C474KAB2A |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD033C474KAB2A Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 5,77200 € | 57,72 € |
| 50 | 5,01320 € | 250,66 € |
| 100 | 4,77850 € | 477,85 € |
| 500 | 4,55122 € | 2 275,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,07277 € | 16 291,08 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,20400 € |

