
TLI4970D050T4 | |
---|---|
DigiKey Part Number | 2156-TLI4970D050T4-ND |
Manufacturer | |
Manufacturer Product Number | TLI4970D050T4 |
Description | CURRENT SEN HE/DIFFERENTIAL 50A |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Unidirectional 8-PowerTDFN |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | SPI | |
Sensitivity | - | |
Frequency | DC ~ 18kHz | |
Linearity | ±2% | |
Accuracy | ±0.05% | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | - | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN |