
TLI493DW2BWA3XTSA1 | |
|---|---|
DigiKey Part Number | 448-TLI493DW2BWA3XTSA1TR-ND - Tape & Reel (TR) 448-TLI493DW2BWA3XTSA1CT-ND - Cut Tape (CT) 448-TLI493DW2BWA3XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI493DW2BWA3XTSA1 |
Description | POSITION SENSORS SG-WFWLB-5 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis 5-WLCSP (1.13x0.93) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | Hall Effect | |
Output Type | I2C | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 130nA | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Programmable | |
Supplier Device Package | 5-WLCSP (1.13x0.93) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,95600 € | 4,78 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,85240 € | 21,31 € |
| 50 | 0,81400 € | 40,70 € |
| 100 | 0,77910 € | 77,91 € |
| 500 | 0,70874 € | 354,37 € |
| 1 000 | 0,68257 € | 682,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63657 € | 2 546,28 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

