Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLF50281ELXUMA3

DigiKey Part Number
448-TLF50281ELXUMA3TR-ND - Tape & Reel (TR)
448-TLF50281ELXUMA3CT-ND - Cut Tape (CT)
448-TLF50281ELXUMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF50281ELXUMA3
Description
IC REG BUCK 5V 500MA SSOP-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLF50281ELXUMA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-SSOP-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,49700 €14,97 €
251,36720 €34,18 €
1001,22390 €122,39 €
2501,15556 €288,89 €
5001,11438 €557,19 €
1 0001,08046 €1 080,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,04192 €2 604,80 €
5 0001,02040 €5 102,00 €
7 5001,00962 €7 572,15 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,42400 €