


IAUCN08S7N016TATMA1 | |
---|---|
DigiKey Part Number | 448-IAUCN08S7N016TATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7N016TATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7N016TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7N016TATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 175A (Tj) 205W (Tc) Surface Mount PG-LHDSO-10-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.63mOhm @ 88A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 114µA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7394 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 205W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LHDSO-10-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,18000 € | 4,18 € |
10 | 2,77100 € | 27,71 € |
100 | 1,97100 € | 197,10 € |
500 | 1,85618 € | 928,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,51649 € | 3 032,98 € |
Unit Price without VAT: | 4,18000 € |
---|---|
Unit Price with VAT: | 5,01600 € |