



TLE9843QXXUMA1 | |
|---|---|
DigiKey Part Number | TLE9843QXXUMA1TR-ND - Tape & Reel (TR) TLE9843QXXUMA1CT-ND - Cut Tape (CT) TLE9843QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9843QXXUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (48kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9843QXXUMA1 Models |
Category | Number of I/O 10 |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH (48kB) | Supplier Device Package PG-VQFN-48-31 |
RAM Size 4K x 8 | Base Product Number |
Interface LIN, SSI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91300 € | 29,13 € |
| 25 | 2,68040 € | 67,01 € |
| 100 | 2,42540 € | 242,54 € |
| 250 | 2,30380 € | 575,95 € |
| 500 | 2,30116 € | 1 150,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,10655 € | 5 266,38 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,60800 € |

