
FF750R17ME7B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF750R17ME7B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF750R17ME7B11BPSA1 |
Description | IGBT MOD 1700V 750A AG-ECONOD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 750 A Chassis Mount AG-ECONOD |
Datasheet | Datasheet |
EDA/CAD Models | FF750R17ME7B11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 750 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONOD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,09000 € | 177,09 € |
| 10 | 166,58200 € | 1 665,82 € |
| Unit Price without VAT: | 177,09000 € |
|---|---|
| Unit Price with VAT: | 212,50800 € |

