TLE9262QXXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 944
Unit Price: 3,29000 €
Datasheet
Interface PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Interface PG-VQFN-48-31
PG-VQFN-48-31 - Top View

TLE9262QXXUMA1

DigiKey Part Number
448-TLE9262QXXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE9262QXXUMA1
Description
IC INTERFACE SPECIALIZED 48VQFN
Customer Reference
Detailed Description
Interface PG-VQFN-48-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
SPI
Voltage - Supply
28V
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes