Interface PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Interface PG-VQFN-48-31
PG-VQFN-48-31 - Top View

TLE92603QXXUMA1

DigiKey Part Number
TLE92603QXXUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE92603QXXUMA1
Description
IC INTERFACE SPECIALIZED 48VQFN
Customer Reference
Detailed Description
Interface PG-VQFN-48-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
-
Interface
SPI
Voltage - Supply
-
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,62304 €4 057,60 €
5 0001,59212 €7 960,60 €
Manufacturers Standard Package
Unit Price without VAT:1,62304 €
Unit Price with VAT:1,94765 €