Multiphase Motor Driver NMOS SPI PG-VQFN-48-29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9185QXXUMA1

DigiKey Part Number
448-TLE9185QXXUMA1TR-ND - Tape & Reel (TR)
448-TLE9185QXXUMA1CT-ND - Cut Tape (CT)
448-TLE9185QXXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9185QXXUMA1
Description
IC MOTOR DVR 3PH 5V 250MA 48VQFN
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS SPI PG-VQFN-48-29
Datasheet
 Datasheet
EDA/CAD Models
TLE9185QXXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
250mA
Voltage - Supply
4.5V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-29
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.