
TLE8262-2E | |
---|---|
DigiKey Part Number | TLE8262-2E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE8262-2E |
Description | IC TRANSCEIVER PG-DSO-36-38 |
Customer Reference | |
Detailed Description | Transceiver PG-DSO-36-38 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Transceiver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-36-38 | |
Grade | Automotive | |
Base Product Number |