



TLE72732GV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE72732GV33XUMA1TR-ND - Tape & Reel (TR) TLE72732GV33XUMA1CT-ND - Cut Tape (CT) TLE72732GV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72732GV33XUMA1 |
Description | IC REG LIN 3.3V 180MA PG-DSO-14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72732GV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 180mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77700 € | 17,77 € |
| 25 | 1,62600 € | 40,65 € |
| 100 | 1,45940 € | 145,94 € |
| 250 | 1,37992 € | 344,98 € |
| 500 | 1,35080 € | 675,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,25100 € | 3 127,50 € |
| 5 000 | 1,22593 € | 6 129,65 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

