Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE72702DATMA1

DigiKey Part Number
448-TLE72702DATMA1TR-ND - Tape & Reel (TR)
448-TLE72702DATMA1CT-ND - Cut Tape (CT)
448-TLE72702DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE72702DATMA1
Description
IC REG LIN 5V 300MA PG-TO252-5
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-5
Datasheet
 Datasheet
EDA/CAD Models
TLE72702DATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
30 µA
Mfr
Current - Supply (Max)
40 µA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Delay, Reset
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
42V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage Dropout (Max)
0.5V @ 200mA
Supplier Device Package
PG-TO252-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,27900 €12,79 €
251,16520 €29,13 €
1001,03990 €103,99 €
2500,98012 €245,03 €
5000,94562 €472,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,88315 €2 207,88 €
5 0000,86429 €4 321,45 €
7 5000,85484 €6 411,30 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,07600 €