Digital Switch Unipolar Switch Open Collector Hall Effect PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49632MXTSA1

DigiKey Part Number
TLE49632MXTSA1TR-ND - Tape & Reel (TR)
TLE49632MXTSA1CT-ND - Cut Tape (CT)
TLE49632MXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49632MXTSA1
Description
MAGNETIC SWITCH HALL EFF SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE49632MXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
13.9mT Trip, 5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 18V
Current - Supply (Max)
6mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
50,32200 €1,61 €
100,30500 €3,05 €
250,28360 €7,09 €
500,26940 €13,47 €
1000,25630 €25,63 €
5000,23006 €115,03 €
1 0000,22031 €220,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20652 €619,56 €
6 0000,19876 €1 192,56 €
9 0000,19452 €1 750,68 €
15 0000,18948 €2 842,20 €
21 0000,18633 €3 912,93 €
30 0000,18313 €5 493,90 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €