Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4955CE4XAMA1

DigiKey Part Number
448-TLE4955CE4XAMA1CT-ND - Cut Tape (CT)
448-TLE4955CE4XAMA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4955CE4XAMA1
Description
MAG SWITCH SPEC PURP SSO-2-53
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53
Datasheet
 Datasheet
EDA/CAD Models
TLE4955CE4XAMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Special Purpose
Technology
Polarization
North Pole, South Pole
Sensing Range
-30mT Trip, 30mT Release
Test Condition
25°C
Voltage - Supply
4V ~ 20V
Current - Supply (Max)
16mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-2-53
Package / Case
2-SIP, SSO-2-53
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
51,61600 €8,08 €
101,54000 €15,40 €
251,45040 €36,26 €
501,38880 €69,44 €
1001,33270 €133,27 €
5001,21974 €609,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5001,15476 €1 732,14 €
3 0001,11812 €3 354,36 €
4 5001,09811 €4 941,49 €
7 5001,07430 €8 057,25 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,18400 €