


TLE4476DATMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4476DATMA1TR-ND - Tape & Reel (TR) 448-TLE4476DATMA1CT-ND - Cut Tape (CT) 448-TLE4476DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4476DATMA1 |
Description | IC REG LINEAR 3.3V/5V TO252-5-11 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 350mA, 430mA PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4476DATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.7V @ 330mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 13 mA | |
PSRR | 60dB (20Hz ~ 20kHz), 60dB (20Hz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 170°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73400 € | 17,34 € |
| 25 | 1,58400 € | 39,60 € |
| 100 | 1,41900 € | 141,90 € |
| 250 | 1,34052 € | 335,13 € |
| 500 | 1,29312 € | 646,56 € |
| 1 000 | 1,25414 € | 1 254,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,21298 € | 3 032,45 € |
| 5 000 | 1,18817 € | 5 940,85 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,79600 € |











