Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4299GV33XUMA1

DigiKey Part Number
TLE4299GV33XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4299GV33XUMA1
Description
IC REG LINEAR 3.3V 150MA 8DSO-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8-3
Datasheet
 Datasheet
EDA/CAD Models
TLE4299GV33XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
105 µA
Current - Supply (Max)
2 mA
PSRR
66dB (100Hz)
Control Features
Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 46 162 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

46 162In Stock
Ships from Rochester Electronics, LLC