
C091 61G014 110 2 | |
|---|---|
DigiKey Part Number | C09161G0141102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 61G014 110 2 |
Description | CONN RCPT FMALE 14P SILVER SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 61G014 110 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | M16-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,55000 € | 17,55 € |
| 10 | 14,91500 € | 149,15 € |
| 25 | 13,98080 € | 349,52 € |
| 50 | 13,31380 € | 665,69 € |
| 105 | 12,63514 € | 1 326,69 € |
| 315 | 11,69365 € | 3 683,50 € |
| 525 | 11,28023 € | 5 922,12 € |
| Unit Price without VAT: | 17,55000 € |
|---|---|
| Unit Price with VAT: | 21,06000 € |


