Parametric Equivalent
Parametric Equivalent



TLE42742GV50ATMA1 | |
|---|---|
DigiKey Part Number | TLE42742GV50ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE42742GV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO263-3-1 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 30 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-TO263-3-1 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42744GV50ATMA1 | Infineon Technologies | 1 750 | TLE42744GV50ATMA1CT-ND | 1,82000 € | Parametric Equivalent |
| TLE4274GV50ATMA2 | Infineon Technologies | 1 419 | 448-TLE4274GV50ATMA2CT-ND | 1,77000 € | Parametric Equivalent |


