

TLE42744GSV33HTMA1 | |
---|---|
DigiKey Part Number | TLE42744GSV33HTMA1TR-ND - Tape & Reel (TR) TLE42744GSV33HTMA1CT-ND - Cut Tape (CT) TLE42744GSV33HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744GSV33HTMA1 |
Description | IC REG LIN 3.3V 400MA SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42744GSV33HTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,52000 € | 1,52 € |
10 | 1,11300 € | 11,13 € |
25 | 1,01240 € | 25,31 € |
100 | 0,90180 € | 90,18 € |
250 | 0,84896 € | 212,24 € |
500 | 0,81710 € | 408,55 € |
1 000 | 0,79089 € | 790,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,75156 € | 3 006,24 € |
8 000 | 0,73694 € | 5 895,52 € |
Unit Price without VAT: | 1,52000 € |
---|---|
Unit Price with VAT: | 1,82400 € |