
TLE42642GHTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE42642GHTMA1TR-ND - Tape & Reel (TR) 448-TLE42642GHTMA1CT-ND - Cut Tape (CT) 448-TLE42642GHTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42642GHTMA1 |
Description | IC REG LIN 5V 150MA PG-SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42642GHTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 68dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,93200 € | 23,30 € |
| 100 | 0,82810 € | 82,81 € |
| 250 | 0,77868 € | 194,67 € |
| 500 | 0,74888 € | 374,44 € |
| 1 000 | 0,74315 € | 743,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68756 € | 2 750,24 € |
| 8 000 | 0,67388 € | 5 391,04 € |
| 12 000 | 0,66703 € | 8 004,36 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

