


TLE4263GMXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4263GMXUMA2TR-ND - Tape & Reel (TR) 448-TLE4263GMXUMA2CT-ND - Cut Tape (CT) 448-TLE4263GMXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4263GMXUMA2 |
Description | IC REG LIN 5V 200MA PG-DSO-14-61 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14-61 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 23 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Reset, Wake-Up, Watchdog | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-61 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,89640 € | 47,41 € |
| 100 | 1,70630 € | 170,63 € |
| 250 | 1,61568 € | 403,92 € |
| 500 | 1,56110 € | 780,55 € |
| 1 000 | 1,51615 € | 1 516,15 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,31200 € |

