


TLE4253GSXUMA4 | |
|---|---|
DigiKey Part Number | 448-TLE4253GSXUMA4TR-ND - Tape & Reel (TR) 448-TLE4253GSXUMA4CT-ND - Cut Tape (CT) 448-TLE4253GSXUMA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4253GSXUMA4 |
Description | IC REG LINEAR POS ADJ 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4253GSXUMA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,82880 € | 20,72 € |
| 100 | 0,73430 € | 73,43 € |
| 250 | 0,68920 € | 172,30 € |
| 500 | 0,66200 € | 331,00 € |
| 1 000 | 0,63961 € | 639,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,61597 € | 1 539,92 € |
| 5 000 | 0,60173 € | 3 008,65 € |
| 7 500 | 0,59459 € | 4 459,42 € |
| 12 500 | 0,58669 € | 7 333,63 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |

