Similar

BSO615CGXUMA1 | |
|---|---|
DigiKey Part Number | 448-BSO615CGXUMA1TR-ND - Tape & Reel (TR) 448-BSO615CGXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSO615CGXUMA1 |
Description | MOSFET N/P-CH 60V 3.1A 8DSO |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.1A (Ta), 2A (Ta) 2W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO615CGXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.1A (Ta), 2A (Ta) | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3.1A, 10V, 300mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA, 2V @ 450µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5nC @ 10V, 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 380pF @ 25V, 460pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |




