TLE4209AHKLA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5 724
Unit Price: 1,42000 €
Datasheet
Motor Driver Bipolar Parallel PG-DIP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4209AHKLA1

DigiKey Part Number
TLE4209AHKLA1-ND
Manufacturer
Manufacturer Product Number
TLE4209AHKLA1
Description
IC MOTOR DRIVER 8V-18V 8DIP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel PG-DIP-8
Datasheet
 Datasheet
EDA/CAD Models
TLE4209AHKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Servo DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
8V ~ 18V
Voltage - Load
8V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
PG-DIP-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 129 373 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

129 373In Stock
Ships from Rochester Electronics, LLC