
TLD5190VOLTDEMOTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD5190VOLTDEMOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD5190VOLTDEMOTOBO1 |
Description | EVAL BOARD FOR TLD5190 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD5190 - 1 Non-Isolated Output LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3.7V ~ 25V | |
Features | - | |
Voltage - Input | 5V ~ 28V | |
Contents | Board(s) | |
Utilized IC / Part | TLD5190 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,69000 € | 179,69 € |
| Unit Price without VAT: | 179,69000 € |
|---|---|
| Unit Price with VAT: | 215,62800 € |

