
TLD11141EPXUMA1 | |
|---|---|
DigiKey Part Number | TLD11141EPXUMA1TR-ND - Tape & Reel (TR) TLD11141EPXUMA1CT-ND - Cut Tape (CT) TLD11141EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD11141EPXUMA1 |
Description | IC LED DRV LIN PWM 180MA 14TSDSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 180mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLD11141EPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 70V | |
Current - Output / Channel | 180mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,57800 € | 14,45 € |
| 100 | 0,50930 € | 50,93 € |
| 250 | 0,47656 € | 119,14 € |
| 500 | 0,45684 € | 228,42 € |
| 1 000 | 0,44459 € | 444,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42055 € | 1 261,65 € |
| 6 000 | 0,41074 € | 2 464,44 € |
| 9 000 | 0,40583 € | 3 652,47 € |
| 15 000 | 0,40038 € | 6 005,70 € |
| 21 000 | 0,39720 € | 8 341,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |

