
TDA5210T | |
|---|---|
DigiKey Part Number | TDA5210T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA5210T |
Description | RF RX ASK/FSK 810-870MHZ 28TSSOP |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 810MHz ~ 870MHz, 400MHz ~ 440MHz -107dBm PCB, Surface Mount PG-TSSOP-28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 810MHz ~ 870MHz, 400MHz ~ 440MHz | |
Sensitivity | -107dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, FSK | |
Applications | Alarm Systems, Communication Systems | |
Current - Receiving | 4.8mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51772 € | 4 553,16 € |
| Unit Price without VAT: | 1,51772 € |
|---|---|
| Unit Price with VAT: | 1,82126 € |

