
TD330N16AOFHPSA1 | |
|---|---|
DigiKey Part Number | TD330N16AOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD330N16AOFHPSA1 |
Description | SCR MODULE 1.6KV 520A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 520 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 330 A | |
Current - On State (It (RMS)) (Max) | 520 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12500A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,41000 € | 153,41 € |
| 12 | 140,91250 € | 1 690,95 € |
| Unit Price without VAT: | 153,41000 € |
|---|---|
| Unit Price with VAT: | 184,09200 € |

