TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-180-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC356TA64F300SABKXUMA1

DigiKey Part Number
448-TC356TA64F300SABKXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC356TA64F300SABKXUMA1
Description
IC MCU 32BIT 4MB FLASH 180LFBGA
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-180-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit Tri-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, I2C, LINbus, QSPI, SENT
Peripherals
DMA, I2S, LVDS, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3.578K x 8
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-180-1
Package / Case
180-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.