


| TC213L8F133FACKXUMA1 | |
|---|---|
| DigiKey Part Number | 448-TC213L8F133FACKXUMA1TR-ND - Tape & Reel (TR) 448-TC213L8F133FACKXUMA1CT-ND - Cut Tape (CT) 448-TC213L8F133FACKXUMA1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TC213L8F133FACKXUMA1 | 
| Description | IC MCU 32BIT 512KB FLASH 100TQFP | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 512KB (512K x 8) FLASH PG-TQFP-100-23 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TC213L8F133FACKXUMA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | TriCore™ | |
| Core Size | 32-Bit | |
| Speed | 133MHz | |
| Connectivity | CANbus, LINbus, QSPI | |
| Peripherals | DMA, WDT | |
| Number of I/O | 78 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 64K x 8 | |
| RAM Size | 56K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3.3V | |
| Data Converters | A/D 24x12b | |
| Oscillator Type | External | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PG-TQFP-100-23 | |
| Package / Case | 100-TQFP Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,01000 € | 10,01 € | 
| 10 | 7,85400 € | 78,54 € | 
| 25 | 7,31360 € | 182,84 € | 
| 100 | 6,72040 € | 672,04 € | 
| 250 | 6,43744 € | 1 609,36 € | 
| 500 | 6,26686 € | 3 133,43 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 6,12650 € | 6 126,50 € | 
| Unit Price without VAT: | 10,01000 € | 
|---|---|
| Unit Price with VAT: | 12,01200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France