TC1782N320F180HRBAKXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 21,63000 €
Datasheet
TriCore™ TC17xx Microcontroller IC 32-Bit 180MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-176-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1782N320F180HRBAKXUMA1

DigiKey Part Number
448-TC1782N320F180HRBAKXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1782N320F180HRBAKXUMA1
Description
IC MCU 32BIT 2.5MB FLASH 176LQFP
Customer Reference
Detailed Description
TriCore™ TC17xx Microcontroller IC 32-Bit 180MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-176-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
180MHz
Connectivity
ASC, CANbus, FlexRay, MLI, MSC, SSC
Peripherals
DMA, POR, WDT
Number of I/O
86
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
176K x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 3.63V
Data Converters
A/D 8x10b, 32x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-176-2
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,89752 €6 948,76 €
Manufacturers Standard Package
Unit Price without VAT:13,89752 €
Unit Price with VAT:16,67702 €