TC1782N320F180HLBAKXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 21,63000 €
Datasheet
TriCore™ TC17xx Microcontroller IC 32-Bit 180MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-176-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1782N320F180HLBAKXUMA1

DigiKey Part Number
448-TC1782N320F180HLBAKXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1782N320F180HLBAKXUMA1
Description
IC MCU 32BIT 2.5MB FLASH 176LQFP
Customer Reference
Detailed Description
TriCore™ TC17xx Microcontroller IC 32-Bit 180MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-176-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
180MHz
Connectivity
ASC, CANbus, FlexRay, MLI, MSC, SSC
Peripherals
DMA, POR, WDT
Number of I/O
86
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
176K x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 3.63V
Data Converters
A/D 8x10b, 32x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-176-2
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes