SPP02N80C3XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 52
Unit Price: 2,70000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1 720
Unit Price: 2,50000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 735
Unit Price: 3,22000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1 306
Unit Price: 2,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 520
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 854
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 850
Unit Price: 2,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 189
Unit Price: 4,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 438
Unit Price: 2,61000 €
Datasheet
N-Channel 800 V 2A (Tc) 42W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP02N80C3XKSA1

DigiKey Part Number
SPP02N80C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPP02N80C3XKSA1
Description
MOSFET N-CH 800V 2A TO220-3
Customer Reference
Detailed Description
N-Channel 800 V 2A (Tc) 42W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7Ohm @ 1.2A, 10V
Vgs(th) (Max) @ Id
3.9V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes