SPD02N60S5BTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4 196
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12 352
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 821
Unit Price: 1,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 838
Unit Price: 1,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 150
Unit Price: 1,71000 €
Datasheet
N-Channel 600 V 1.8A (Tc) 25W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD02N60S5BTMA1

DigiKey Part Number
SPD02N60S5BTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD02N60S5BTMA1
Description
MOSFET N-CH 600V 1.8A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 1.8A (Tc) 25W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
5.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13 370 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13 370In Stock
Ships from Rochester Electronics, LLC