SPD07N20GBTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11 317
Unit Price: 1,12000 €
Datasheet

Direct


STMicroelectronics
In Stock: 4 558
Unit Price: 1,16000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3 911
Unit Price: 1,92000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4 705
Unit Price: 1,92000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 14 507
Unit Price: 1,92000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2 998
Unit Price: 1,92000 €
Datasheet
N-Channel 200 V 7A (Tc) 40W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 7A (Tc) 40W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

SPD07N20GBTMA1

DigiKey Part Number
SPD07N20GBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD07N20GBTMA1
Description
MOSFET N-CH 200V 7A TO252-3
Customer Reference
Detailed Description
N-Channel 200 V 7A (Tc) 40W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
31.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes