
S76HS512TC0BHB010 | |
|---|---|
DigiKey Part Number | 448-S76HS512TC0BHB010-ND |
Manufacturer | |
Manufacturer Product Number | S76HS512TC0BHB010 |
Description | IC FLSH RAM 512MBIT HYPER 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) HyperBus 200 MHz 24-FBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | S76HS512TC0BHB010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, DRAM | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (8x8) | |
Base Product Number |
| Tray: | 260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,93000 € | 20,93 € |
| 10 | 19,39000 € | 193,90 € |
| 25 | 18,77720 € | 469,43 € |
| 50 | 18,31760 € | 915,88 € |
| 100 | 17,86230 € | 1 786,23 € |
| 260 | 17,24515 € | 4 483,74 € |
| Unit Price without VAT: | 20,93000 € |
|---|---|
| Unit Price with VAT: | 25,11600 € |

