S71KL512SC0BHV003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 15,32710 €
Datasheet
FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) Parallel 100 MHz 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S71KL512SC0BHV003

DigiKey Part Number
448-S71KL512SC0BHV003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S71KL512SC0BHV003
Description
IC FLASH RAM 512MBIT PAR 24FBGA
Customer Reference
Detailed Description
FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) Parallel 100 MHz 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH, DRAM
Memory Size
Memory Organization
-
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types