Image for S71GL064NB0BHW0P0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S71GL064NB0BHW0P0

DigiKey Part Number
S71GL064NB0BHW0P0-ND
Manufacturer
Manufacturer Product Number
S71GL064NB0BHW0P0
Description
IC FLASH RAM 64MBIT PAR 56FBGA
Customer Reference
Detailed Description
FLASH, PSRAM Memory IC 64Mbit (FLASH), 32Mbit (RAM) Parallel 90 ns 56-FBGA, CSP (7x9)
Datasheet
 Datasheet
EDA/CAD Models
S71GL064NB0BHW0P0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH, PSRAM
Memory Size
Memory Organization
4M x 16, 2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-FBGA, CSP (7x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.