FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 20 MHz 20 ns 8-GQFN (3.23x3.28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B104QN-20LPXCT

DigiKey Part Number
448-CY15B104QN-20LPXCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY15B104QN-20LPXCT
Description
IC FRAM 4MBIT SPI 20MHZ 8GQFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 20 MHz 20 ns 8-GQFN (3.23x3.28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-GQFN (3.23x3.28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,27095 €43 177,38 €
Manufacturers Standard Package
Unit Price without VAT:17,27095 €
Unit Price with VAT:20,72514 €