
CY15V108QN-40LPXIT | |
|---|---|
DigiKey Part Number | 448-CY15V108QN-40LPXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15V108QN-40LPXIT |
Description | IC FRAM 8MBIT SPI 40MHZ 8GQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 40 MHz 9 ns 8-GQFN (3.23x3.28) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) | Access Time 9 ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-GQFN (3.23x3.28) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,96476 € | 72 411,90 € |
| Unit Price without VAT: | 28,96476 € |
|---|---|
| Unit Price with VAT: | 34,75771 € |

