
CY15B116QSN-108BKXQT | |
|---|---|
DigiKey Part Number | 448-CY15B116QSN-108BKXQTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15B116QSN-108BKXQT |
Description | IC FRAM 16MBIT SPI/QUAD 24FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 6.7 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.7 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,81025 € | 45 620,50 € |
| Unit Price without VAT: | 22,81025 € |
|---|---|
| Unit Price with VAT: | 27,37230 € |


