
S6E2D55G0AGB3000A | |
|---|---|
DigiKey Part Number | 448-S6E2D55G0AGB3000A-ND |
Manufacturer | |
Manufacturer Product Number | S6E2D55G0AGB3000A |
Description | IC MCU 32BIT 384KB FLASH 161FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2D5 Microcontroller IC 32-Bit 160MHz 384KB (384K x 8) FLASH 161-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 98 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 161-FBGA (8x8) | |
Package / Case | 161-TBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 190 | 9,56645 € | 30 516,98 € |
| Unit Price without VAT: | 9,56645 € |
|---|---|
| Unit Price with VAT: | 11,47974 € |

