
| S6AE101A0DGNAB000 | |
|---|---|
| DigiKey Part Number | 448-S6AE101A0DGNAB000TR-ND - Tape & Reel (TR) 448-S6AE101A0DGNAB000CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | S6AE101A0DGNAB000 | 
| Description | IC PMIC ENERGY HARVESTING 10SON | 
| Customer Reference | |
| Detailed Description | Energy Harvesting PMIC 10-SON (3x3) | 
| EDA/CAD Models | S6AE101A0DGNAB000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Applications | Energy Harvesting | |
| Current - Supply | - | |
| Voltage - Supply | 2V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-VFDFN Exposed Pad | |
| Supplier Device Package | 10-SON (3x3) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France