
S29JL064J70TFA000 | |
---|---|
DigiKey Part Number | 448-S29JL064J70TFA000-ND |
Manufacturer | |
Manufacturer Product Number | S29JL064J70TFA000 |
Description | IC FLASH 64MBIT CFI 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit CFI 70 ns 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | 70ns, 80µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
960 | 5,86732 € | 5 632,63 € |
Unit Price without VAT: | 5,86732 € |
---|---|
Unit Price with VAT: | 7,04078 € |